+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CAL TEST
Manufacturer | CAL TEST | |
Type of lab connector | 4mm banana | |
Connector | plug | |
Current rating | 36A | |
Colour | black, red | |
Quantity in set/package | 2pcs. | |
Max cable section | 2.5mm2 | |
Contact plating | nickel plated | |
Contact material | brass | |
Mounting | screw | |
Insulator material | polyamide | |
Conform to the norm | CAT II 600V | |
Operating temperature | -20...80°C |