+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT3207W

Laboratory connector: 4mm banana; socket; 36A; black,red; screw

Manufacturer: CAL TEST

Manufacturer part number:
CT3207W
TME Symbol:
CT3207W

Specification

Manufacturer
CAL TEST
Type of lab connector
4mm banana
Connector
socket
Current rating
36A
Colour
black, red
Contact plating
nickel plated
Mounting
screw
Conform to the norm
CAT III 1000V
Insulator material
polyamide
Contact material
brass
Max cable section
2.5mm2
Quantity in set/package
2pcs.
Standard equipment
allen wrench
Operating temperature
-20...80°C
Gross weight16.76 g
Certificates
See other products in this category: 4mm Banana Sockets CAL TEST,
*
CT3207W
1 in TME stock
Net price for quantities from 1 set - 13.03 USDGross price for quantities from 1 set - 13.03 USD
Net price for quantities from 3 set - 12.23 USDGross price for quantities from 3 set - 12.23 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.