+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CAL TEST
Manufacturer | CAL TEST | |
Type of test accessories | adapter | |
Contact material | beryllium copper | |
Contact plating | gold-plated | |
Current rating | 2A | |
Overall length | 18.6mm | |
Impedance | 50Ω | |
Rated voltage | 335V | |
Frequency | 18GHz |