+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT3334-50

Adapter; BNC plug,coaxial socket; 50Ω; 500MHz


Manufacturer: CAL TEST

Manufacturer part number:
CT3334-50
TME Symbol:
CT3334-50

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Contact plating
gold-plated
Impedance
50Ω
Frequency
500MHz
Cable/adapter structure
  • BNC plug
  • coaxial socket
Gross weight13.02 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT3334-50
0 in TME stock
Net price for quantities from 1 pcs - 23.63 USDGross price for quantities from 1 pcs - 23.63 USD
Net price for quantities from 3 pcs - 22.15 USDGross price for quantities from 3 pcs - 22.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.