+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT3353-10

Adapter; N socket,N plug; 50Ω; 12.4GHz


Manufacturer: CAL TEST

Manufacturer part number:
CT3353-10
TME Symbol:
CT3353-10

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Impedance
50Ω
Frequency
12.4GHz
Cable/adapter structure
  • N plug
  • N socket
Gross weight100 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT3353-10
0 in TME stock
Net price for quantities from 1 pcs - 303.78 USDGross price for quantities from 1 pcs - 303.78 USD
Net price for quantities from 3 pcs - 284.80 USDGross price for quantities from 3 pcs - 284.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.