+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT3369A-10

Attenuator; BNC socket,BNC plug; 50Ω; 10dB; 4GHz; 42.6mm


Manufacturer: CAL TEST

Manufacturer part number:
CT3369A-10
TME Symbol:
CT3369A-10

Specification

Manufacturer
CAL TEST
Type of test accessories
attenuator
Impedance
50Ω
Attenuation
10dB
Frequency
4GHz
Overall length
42.6mm
Cable/adapter structure
  • BNC plug
  • BNC socket
Dimensions
Gross weight29.09 g

WATCH VIDEO

See other products in this category: Accessories for Oscilloscopes - Others CAL TEST,
*
CT3369A-10
0 in TME stock
Net price for quantities from 1 pcs - 91.74 USDGross price for quantities from 1 pcs - 91.74 USD
Net price for quantities from 3 pcs - 85.42 USDGross price for quantities from 3 pcs - 85.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.