+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT3738C

Set of cables and adapters; 5A,10A; black,red; for multimeters


Manufacturer: CAL TEST

Manufacturer part number:
CT3738C
TME Symbol:
CT3738C

Specification

Manufacturer
CAL TEST
Type of test accessories
set of cables and adapters
Current rating
5A/10A
Colour
black, red
Conform to the norm
CAT II 300V CAT III 1000V
Application
for multimeters
Kit contents
  • crocodile clips x2
  • probe tip x2
  • soft case
  • test leads x2
Gross weight217.3 g

WATCH VIDEO

See other products in this category: Test Leads - Sets with Accessories CAL TEST,
*
CT3738C
9 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 48.85 USDGross price for quantities from 1 set - 48.85 USD
Net price for quantities from 3 set - 45.60 USDGross price for quantities from 3 set - 45.60 USD