+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT3761-0

Crocodile clip; 10A; black; Grip capac: max.7.9mm; steel; PVC


Manufacturer: CAL TEST

Manufacturer part number:
CT3761-0
TME Symbol:
CT3761-0

Specification

Manufacturer
CAL TEST
Type of test accessories
crocodile clip
Current rating
10A
Colour
black
Grip capacity
max. 7.9mm
Socket size
4mm
Conform to the norm
CAT II 300V
Contact plating
nickel plated
Contact material
steel
Insulator material
PVC
Length
56mm
Gross weight6.5 g

WATCH VIDEO

See other products in this category: 4mm Crocodile Clips CAL TEST,
*
CT3761-0
112 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 3 pcs - 2.67 USDGross price for quantities from 3 pcs - 2.67 USD
Packaging method by the manufacturer:Bag = 10 pcs