+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT3805-100

Test lead: kit; angular banana plug 4mm,crocodile clip; Len: 1m


Manufacturer: CAL TEST

Manufacturer part number:
CT3805-100
TME Symbol:
CT3805-100

Specification

Manufacturer
CAL TEST
Type of test lead
kit
Current rating
10A
Wire insulation material
silicone
Cable length
1m
Connector variant
insulated
Colour
black, red
Conform to the norm
CAT II 300V
Operating temperature
-20...80°C
Trade name
meter leads
Contact material
beryllium copper
Contact plating
nickel plated
Core diameter
18AWG
Test lead configuration
  • angular banana plug 4mm
  • crocodile clip
Gross weight74.16 g

WATCH VIDEO

See other products in this category: Test Leads - Sets CAL TEST,
*
CT3805-100
10 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 15.42 USDGross price for quantities from 1 set - 15.42 USD
Net price for quantities from 3 set - 14.39 USDGross price for quantities from 3 set - 14.39 USD