+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT3810-100

Test lead: kit; both sides,crocodile clip; Inom: 10A; silicone


Manufacturer: CAL TEST

Manufacturer part number:
CT3810-100
TME Symbol:
CT3810-100

Specification

Manufacturer
CAL TEST
Type of test lead
kit
Current rating
10A
Wire insulation material
silicone
Cable length
1m
Colour
black, red
Conform to the norm
CAT II 300V
Operating temperature
-20...80°C
Trade name
meter leads
Core diameter
18AWG
Test lead configuration
  • both sides
  • crocodile clip
Gross weight72.3 g

WATCH VIDEO

See other products in this category: Test Leads - Sets CAL TEST,
*
CT3810-100
7 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 15.15 USDGross price for quantities from 1 set - 15.15 USD
Net price for quantities from 3 set - 14.14 USDGross price for quantities from 3 set - 14.14 USD