+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT4196

Probe: for oscilloscope; differential; 1: 1,5: 1,10: 1; 7ns,23ns; 1m


Manufacturer: CAL TEST

Manufacturer part number:
CT4196
TME Symbol:
CT4196

Specification

Manufacturer
CAL TEST
Type of measuring probe
for oscilloscope
Kind of probe
differential
Band
15MHz (1:1), 50MHz (5:1), 60MHz (10:1)
Attenuator
1:1/5:1/10:1
Input impedance
500kΩ, 1MΩ
Output impedance
50Ω
Rise time
7ns, 23ns
Cable length
1m
Conform to the norm
IEC 61010-1
Operating temperature
0...50°C
Dimensions
195x55x30mm
Capacitance
2.5pF
Max. input voltage
  • 3.5V
  • 18V
  • 35V
Kit contents
  • cable BNC
  • clip x2
  • crocodile clips x2
  • test lead x2
Gross weight934 g
EAN code849947001820

WATCH VIDEO

See other products in this category: Probes for Oscilloscopes and Scopometers CAL TEST,
*
CT4196
1 in TME stock
Net price for quantities from 1 pcs - 565.13 USDGross price for quantities from 1 pcs - 565.13 USD
Net price for quantities from 3 pcs - 544.95 USDGross price for quantities from 3 pcs - 544.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.