+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CAL TEST
Manufacturer | CAL TEST | |
Type of measuring probe | for oscilloscope | |
Kind of probe | passive | |
Band | 350MHz | |
Attenuator | 10:1 | |
Max. input voltage | 400V | |
Input impedance | 10MΩ | |
Output impedance | 1MΩ | |
Rise time | 1ns | |
Compensation range | 10...25pF | |
Cable length | 1m | |
Conform to the norm | CAT II 300V | |
Capacitance | 10pF |