+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT4397-01-2

Laboratory connector: 4mm banana; socket; 1kV; 25A; red; insulated

NEW

Manufacturer: CAL TEST

Manufacturer part number:
CT4397-01-2
TME Symbol:
CT4397-01-2

Specification

Manufacturer
CAL TEST
Type of lab connector
4mm banana
Connector
socket
Rated voltage
1kV
Current rating
25A
Colour
red
Contact plating
nickel plated
Mounting
on panel, screw, soldered
Connector variant
insulated
Conform to the norm
CAT III 1000V EN 61010
Overall length
30.7mm
Panel cutout diameter
10.8mm
Gross weight45 g
See other products in this category: 4mm Banana Sockets CAL TEST,
*
CT4397-01-2
0 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 3 pcs - 2.86 USDGross price for quantities from 3 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.