+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT4410

Crocodile clip; 20A; black,red; Grip capac: max.34.5mm; L: 100.8mm


Manufacturer: CAL TEST

Manufacturer part number:
CT4410
TME Symbol:
CT4410

Specification

Manufacturer
CAL TEST
Type of test accessories
crocodile clip
Current rating
20A
Colour
black, red
Grip capacity
max. 34.5mm
Socket size
4mm
Conform to the norm
CAT III 1000V CAT IV 600V
Length
100.8mm
Quantity in set/package
2pcs.
Gross weight63.7 g

WATCH VIDEO

See other products in this category: 4mm Crocodile Clips CAL TEST,
*
CT4410
3 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 15.54 USDGross price for quantities from 1 set - 15.54 USD
Net price for quantities from 3 set - 14.50 USDGross price for quantities from 3 set - 14.50 USD