+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT4425-2

Adapter; red; 30A; 42mm; banana 4mm socket; 5mΩ


Manufacturer: CAL TEST

Manufacturer part number:
CT4425-2
TME Symbol:
CT4425-2

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Contact material
brass
Contact plating
nickel plated
Colour
red
Current rating
30A
Overall length
42mm
Cable/adapter structure
banana 4mm socket
Impedance
5mΩ
Dimensions
Gross weight1.947 g

WATCH VIDEO

See other products in this category: Laboratory Connectors - Others CAL TEST,
*
CT4425-2
64 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 3 pcs - 2.72 USDGross price for quantities from 3 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs