+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT4433-0

Crocodile clip; 10A; Grip capac: max.9mm; black; L: 74.5mm

Manufacturer: CAL TEST

Manufacturer part number:
CT4433-0
TME Symbol:
CT4433-0

Specification

Manufacturer
CAL TEST
Type of test accessories
crocodile clip
Current rating
10A
Grip capacity
max. 9mm
Colour
black
Length
74.5mm
Conform to the norm
CAT III 1000V CAT IV 600V
Mounting
soldered
Gross weight6.445 g

WATCH VIDEO

See other products in this category: Crocodile Clips - Others CAL TEST,
*
CT4433-0
13 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 3 pcs - 3.65 USDGross price for quantities from 3 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs