+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT4458-10

Attenuator; SMA socket,SMA plug; 50Ω; 10dB; 18GHz


Manufacturer: CAL TEST

Manufacturer part number:
CT4458-10
TME Symbol:
CT4458-10

Specification

Manufacturer
CAL TEST
Type of test accessories
attenuator
Impedance
50Ω
Attenuation
10dB
Frequency
18GHz
Cable/adapter structure
  • SMA plug
  • SMA socket
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Accessories for Oscilloscopes - Others CAL TEST,
*
CT4458-10
0 in TME stock
Net price for quantities from 1 pcs - 94.91 USDGross price for quantities from 1 pcs - 94.91 USD
Net price for quantities from 3 pcs - 88.97 USDGross price for quantities from 3 pcs - 88.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.