+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT4540-0

Adapter; 2A; black; Tip diameter: 6mm; Socket size: 4mm; brass


Manufacturer: CAL TEST

Manufacturer part number:
CT4540-0
TME Symbol:
CT4540-0

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Current rating
2A
Colour
black
Tip diameter
6mm
Socket size
4mm
Conform to the norm
CAT III 1500VDC CAT IV 1000V IEC 61010-031
Contact plating
nickel plated
Test accessories features
magnetic
Contact material
brass
Operating temperature
-20...60°C
Plating material
polypropylene
Gross weight100 g
See other products in this category: Probes - Test Plugs CAL TEST,
*
CT4540-0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.93 USDGross price for quantities from 1 pcs - 14.93 USD
Net price for quantities from 3 pcs - 13.94 USDGross price for quantities from 3 pcs - 13.94 USD