+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT4540

Adapter; 2A; black,red; Tip diameter: 6mm; Socket size: 4mm; brass


Manufacturer: CAL TEST

Manufacturer part number:
CT4540
TME Symbol:
CT4540

Specification

Manufacturer
CAL TEST
Type of test accessories
adapter
Current rating
2A
Colour
black, red
Tip diameter
6mm
Socket size
4mm
Conform to the norm
CAT III 1500VDC CAT IV 1000V IEC 61010-031
Contact plating
nickel plated
Test accessories features
magnetic
Contact material
brass
Standard equipment
adapter x2
Operating temperature
-20...60°C
Plating material
polypropylene
Gross weight200 g
See other products in this category: Probes - Test Plugs CAL TEST,
*
CT4540
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.53 USDGross price for quantities from 1 pcs - 29.53 USD
Net price for quantities from 3 pcs - 27.56 USDGross price for quantities from 3 pcs - 27.56 USD