+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CAL TEST
Manufacturer | CAL TEST | |
Type of test accessories | measuring tip | |
Current rating | 16A | |
Colour | black, red | |
Tip diameter | 2mm | |
Socket size | 4mm | |
Conform to the norm | CAT III 1500VDC CAT IV 1000V IEC 61010-031 | |
Overall length | 138mm | |
Insulator material | polypropylene |