+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CT5-Q02

Signalling column; red/green; LED; 24VDC; IP65; Modul Compete 50


Manufacturer: AUER SIGNAL

Manufacturer part number:
CT5-Q02
TME Symbol:
CT5-Q02

Specification

Manufacturer
AUER SIGNAL
Type of signaller
signalling column
Colour
red/green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Manufacturer series
Modul Compete 50
Body colour
black
Body material
ABS
Diameter
50mm
Operating temperature
-30...60°C
Supply voltage
  • 24V DC
Gross weight302.4 g
Certificates
EAN code9010082064365
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
CT5-Q02
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 103.63 USDGross price for quantities from 1 pcs - 103.63 USD
Net price for quantities from 5 pcs - 98.25 USDGross price for quantities from 5 pcs - 98.25 USD
Net price for quantities from 10 pcs - 92.85 USDGross price for quantities from 10 pcs - 92.85 USD