+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2CSG421170R1101

Transformer: current; Iin: 600A; Iout: 5A; 0.5@max10VA; 50÷60Hz


Manufacturer: ABB

Manufacturer part number:
2CSG421170R1101
TME Symbol:
CT6/600

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CT6
Input current
600A
Output current
5A
Mounting
for bus bar, on cable, screw
Accuracy class
0.5 @max 10VA
Operating frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
61x26.5x105mm
Operating temperature
-5...50°C
Conductor rail size
60mmx20mm
Gross weight500 g
EAN code8012542605904

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
2CSG421170R1101
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 87.02 USDGross price for quantities from 1 pcs - 87.02 USD
Net price for quantities from 3 pcs - 81.02 USDGross price for quantities from 3 pcs - 81.02 USD