+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTFBI

Cable; USB 2.0; USB A plug,USB C plug; gold-plated; 3m; black

Manufacturer: VENTION

Manufacturer part number:
CTFBI
TME Symbol:
CTFBI

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
3m
Insulation colour
black
Kind of core
Cu, tinned
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Power
60W
Shield structure
Al-PET foil, shielded
Cable external diameter
4.2mm
Max. operating current
3A
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight77.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CTFBI
19 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 5 pcs - 5.17 USDGross price for quantities from 5 pcs - 5.17 USD
Net price for quantities from 10 pcs - 4.62 USDGross price for quantities from 10 pcs - 4.62 USD
Net price for quantities from 20 pcs - 4.07 USDGross price for quantities from 20 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.