+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTG-02

Sensor: gas; electrochemical,semiconductor; 0÷45°C; Ø95x20mm


Manufacturer: ZAMEL

Manufacturer part number:
CTG-02

Alternative designations: GAR10000071, GAR10000071-WPL

TME Symbol:
CTG-02

Specification

Manufacturer
ZAMEL
Type of sensor
gas
Kind of sensor
electrochemical, semiconductor
Detected gas
carbon monoxide (CO), natural gas (LNG), propane-butane (LPG)
Operating temperature
0...45°C
Body dimensions
Ø95x20mm
Mounting
wall mount
Sound level
90dB
Additional functions
LCD display
IP rating
IP20
Signalling method
acoustic, optical
Rated voltage
5V
Power supply
  • battery CR17450 3V x1
  • mains power supply
Gross weight249.7 g
Certificates
EAN code5903669481775
See other products in this category: Gas Sensors ZAMEL,
*
CTG-02
1 in TME stock
Net price for quantities from 1 pcs - 43.96 USDGross price for quantities from 1 pcs - 43.96 USD
Net price for quantities from 5 pcs - 41.54 USDGross price for quantities from 5 pcs - 41.54 USD
Net price for quantities from 10 pcs - 38.86 USDGross price for quantities from 10 pcs - 38.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.