+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTG050

Transformer: current; CTG; IP20; Body dim: 87x98x20mm; Øhole: 50mm

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
CTG050
TME Symbol:
CTG050

Specification

Manufacturer
CARLO GAVAZZI
Type of Transformer
current
Manufacturer series
CTG
IP rating
IP20
Body dimensions
87x98x20mm
Hole diameter
50mm
Kind of core
solid
Operating temperature
-5...50°C
Gross weight100 g
Certificates
EAN code8030956065770
See other products in this category: Current Transformers CARLO GAVAZZI,
See other products from this series.:
*
CTG050
0 in TME stock
Net price for quantities from 1 pcs - 93.15 USDGross price for quantities from 1 pcs - 93.15 USD
Net price for quantities from 5 pcs - 86.94 USDGross price for quantities from 5 pcs - 86.94 USD
Net price for quantities from 10 pcs - 80.73 USDGross price for quantities from 10 pcs - 80.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.