+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTG120

Transformer: current; CTG; IP20; Body dim: 155x170x20mm; -5÷50°C

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
CTG120
TME Symbol:
CTG120

Specification

Manufacturer
CARLO GAVAZZI
Type of Transformer
current
Manufacturer series
CTG
IP rating
IP20
Body dimensions
155x170x20mm
Hole diameter
120mm
Kind of core
solid
Operating temperature
-5...50°C
Gross weight200 g
Certificates
EAN code8030956065794
See other products in this category: Current Transformers CARLO GAVAZZI,
See other products from this series.:
*
CTG120
0 in TME stock
Net price for quantities from 1 pcs - 199.32 USDGross price for quantities from 1 pcs - 199.32 USD
Net price for quantities from 5 pcs - 186.03 USDGross price for quantities from 5 pcs - 186.03 USD
Net price for quantities from 10 pcs - 172.75 USDGross price for quantities from 10 pcs - 172.75 USD
No. of pieces (Multiplicity: 1)