+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTG160

Transformer: current; CTG; IP20; Body dim: 241x254x33mm; -5÷50°C

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
CTG160
TME Symbol:
CTG160

Specification

Manufacturer
CARLO GAVAZZI
Type of Transformer
current
Manufacturer series
CTG
IP rating
IP20
Body dimensions
241x254x33mm
Hole diameter
161mm
Kind of core
solid
Operating temperature
-5...50°C
Gross weight1.22 kg
Certificates
EAN code8030956084559
See other products in this category: Current Transformers CARLO GAVAZZI,
See other products from this series.:
*
CTG160
0 in TME stock
Net price for quantities from 1 pcs - 413.14 USDGross price for quantities from 1 pcs - 413.14 USD
Net price for quantities from 5 pcs - 385.60 USDGross price for quantities from 5 pcs - 385.60 USD
Net price for quantities from 10 pcs - 358.06 USDGross price for quantities from 10 pcs - 358.06 USD
No. of pieces (Multiplicity: 1)