+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of sensor | gas | |
Detected gas | carbon monoxide (CO) | |
Operating temperature | -10...40°C | |
Body dimensions | Ø115x28mm | |
Mounting | wall mount | |
Sound level | 85dB (d=3 m) | |
Current consumption | 10µA | |
IP rating | IP40 | |
Signalling method | acoustic, optical | |
Power consumption | 0.8W |