+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTL15UN4

Enclosure for connectors: D-Sub; D-Sub 15pin,D-Sub HD 26pin


Manufacturer: Deltron AG

Manufacturer part number:
CTL15UN4
TME Symbol:
CTL15UN4

Specification

Manufacturer
Deltron AG
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Spatial orientation
straight
Locking system
knurled screws
Thread
UNC 4-40
Closing system
screwed
Enclosure material
ABS
Kit contents
complete shell
Gross weight16.42 g
Certificates
See other products in this category: D-Sub housings Deltron AG,
*
CTL15UN4
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.28 USDGross price for quantities from 1 pcs - 8.28 USD
Net price for quantities from 5 pcs - 7.45 USDGross price for quantities from 5 pcs - 7.45 USD
Net price for quantities from 10 pcs - 6.63 USDGross price for quantities from 10 pcs - 6.63 USD
Net price for quantities from 15 pcs - 5.80 USDGross price for quantities from 15 pcs - 5.80 USD
Net price for quantities from 25 pcs - 5.38 USDGross price for quantities from 25 pcs - 5.38 USD