+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTLM15RUN4

Enclosure for connectors: D-Sub; D-Sub 15pin,D-Sub HD 26pin


Manufacturer: Deltron AG

Manufacturer part number:
CTLM15RUN4
TME Symbol:
CTLM15RUN4

Specification

Manufacturer
Deltron AG
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Spatial orientation
straight
Locking system
screws
Thread
UNC 4-40
Closing system
screwed
Enclosure material
ABS
Kit contents
complete shell
Connector variant
  • metalized
  • with threaded hole
Gross weight16.52 g
Certificates
See other products in this category: D-Sub housings Deltron AG,
*
CTLM15RUN4
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.34 USDGross price for quantities from 1 pcs - 13.34 USD
Net price for quantities from 5 pcs - 12.00 USDGross price for quantities from 5 pcs - 12.00 USD
Net price for quantities from 10 pcs - 10.73 USDGross price for quantities from 10 pcs - 10.73 USD
Net price for quantities from 20 pcs - 9.39 USDGross price for quantities from 20 pcs - 9.39 USD
Net price for quantities from 30 pcs - 8.72 USDGross price for quantities from 30 pcs - 8.72 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs