+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTLM25UN4

Enclosure for connectors: D-Sub; D-Sub 25pin,D-Sub HD 44pin


Manufacturer: Deltron AG

Manufacturer part number:
CTLM25UN4
TME Symbol:
CTLM25UN4

Specification

Manufacturer
Deltron AG
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Spatial orientation
straight
Connector variant
metalized
Locking system
knurled screws
Thread
UNC 4-40
Closing system
screwed
Enclosure material
ABS
Kit contents
complete shell
Gross weight23.31 g
Certificates
See other products in this category: D-Sub housings Deltron AG,
*
CTLM25UN4
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.12 USDGross price for quantities from 1 pcs - 11.12 USD
Net price for quantities from 3 pcs - 9.96 USDGross price for quantities from 3 pcs - 9.96 USD
Net price for quantities from 10 pcs - 8.85 USDGross price for quantities from 10 pcs - 8.85 USD
Net price for quantities from 50 pcs - 7.75 USDGross price for quantities from 50 pcs - 7.75 USD
Packaging method by the manufacturer:
Bag = 10 pcs