+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTM-30C

Crocodile clip; 5A; Grip capac: max.4.8mm; copper; L: 28mm


Manufacturer: CAL TEST

Manufacturer part number:
CTM-30C
TME Symbol:
CTM-30C

Specification

Manufacturer
CAL TEST
Type of test accessories
crocodile clip
Current rating
5A
Grip capacity
max. 4.8mm
Contact material
copper
Length
28mm
Mounting
crimped, soldered
Gross weight1.123 g

WATCH VIDEO

See other products in this category: Crocodile Clips - Others CAL TEST,
*
CTM-30C
144 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Packaging method by the manufacturer:Bag = 500 pcs