+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTM-60C

Crocodile clip; 10A; Grip capac: max.7.9mm; Socket size: 4mm


Manufacturer: CAL TEST

Manufacturer part number:
CTM-60C
TME Symbol:
CTM-60C

Specification

Manufacturer
CAL TEST
Type of test accessories
crocodile clip
Current rating
10A
Grip capacity
max. 7.9mm
Socket size
4mm
Contact material
copper
Length
57mm
Gross weight3.9 g

WATCH VIDEO

See other products in this category: 4mm Crocodile Clips CAL TEST,
*
CTM-60C
195 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Packaging method by the manufacturer:Bag = 250 pcs