+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTM-63-2

Crocodile clip; 10A; red; Grip capac: max.7.9mm; Socket size: 4mm


Manufacturer: CAL TEST

Manufacturer part number:
CTM-63-2
TME Symbol:
CTM-63-2

Specification

Manufacturer
CAL TEST
Type of test accessories
crocodile clip
Current rating
10A
Colour
red
Grip capacity
max. 7.9mm
Socket size
4mm
Contact plating
nickel plated
Contact material
steel
Insulator material
PVC
Length
57mm
Gross weight5.14 g

WATCH VIDEO

See other products in this category: 4mm Crocodile Clips CAL TEST,
*
CTM-63-2
217 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Packaging method by the manufacturer:Bag = 250 pcs