+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

151-30703

Holder; screw; polyamide; UL94V-2; white; Tie width: 7.9mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-30703
TME Symbol:
CTM4-PA66-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Flammability rating
UL94V-2
Body colour
white
Tie width
7.9mm
Height
9.4mm
Length
21.8mm
Width
15.8mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Panel cutout diameter
6.4mm
Gross weight1.33 g
Certificates
EAN code4031026312606
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-30703
400 in TME stock
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1500 pcs - 0.20 USDGross price for quantities from 1500 pcs - 0.20 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs