+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | USB - USB | |
Version | USB 2.0 | |
Contact plating | nickel plated | |
Cable length | 1.5m | |
Insulation colour | green | |
Kind of core | Cu, tinned | |
Wire insulation material | silicone | |
Power | 0.1kW | |
Cable external diameter | 4.3mm | |
Max. operating current | 5A |