+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTR-MONO-8A-01

LED controller; dimming function; Ch: 1; LEDs; 8A; black; -20÷40°C


Manufacturer: OPTOFLASH

Manufacturer part number:
CTR-MONO-8A-01
TME Symbol:
CTR-MONO-8A-01

Specification

Manufacturer
OPTOFLASH
Type of optoelectronics accessories
LED controller
LEDs' features
dimming function
Number of channels
1
Application
LEDs
Output current
8A
Colour
black
Operating temperature
-20...40°C
Power
96/192W
Output voltage
12V DC, 24V DC
Supply voltage
  • 12V DC
  • 24V DC
Kit contents
  • controller
  • remote control
Gross weight107.04 g
Certificates
See other products in this category: Others LEDs Accessories OPTOFLASH,
*
CTR-MONO-8A-01
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.27 USDGross price for quantities from 1 pcs - 9.27 USD
Net price for quantities from 5 pcs - 8.50 USDGross price for quantities from 5 pcs - 8.50 USD
Net price for quantities from 10 pcs - 7.72 USDGross price for quantities from 10 pcs - 7.72 USD