+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTRS15VA

Transformer: mains; 15VA; 230VAC; 12V; 24V; Leads: terminal block


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
CTRS15VA
TME Symbol:
CTRS15VA

Specification

Manufacturer
LOVATO ELECTRIC
Type of transformer
mains
Power
15VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
24V
Leads
terminal block
Mounting
for DIN rail mounting
Operating temperature
-10...25°C
Gross weight476.9 g
Certificates
EAN code8013975244890
See other products in this category: Transformers with Fastening LOVATO ELECTRIC,
*
CTRS15VA
1 in TME stock
Net price for quantities from 1 pcs - 49.18 USDGross price for quantities from 1 pcs - 49.18 USD
Net price for quantities from 5 pcs - 46.11 USDGross price for quantities from 5 pcs - 46.11 USD
Net price for quantities from 10 pcs - 43.03 USDGross price for quantities from 10 pcs - 43.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.