+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTRS25VA

Transformer: mains; 25VA; 230VAC; 12V; 24V; Leads: terminal block


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
CTRS25VA
TME Symbol:
CTRS25VA

Specification

Manufacturer
LOVATO ELECTRIC
Type of transformer
mains
Power
25VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
24V
Leads
terminal block
Mounting
for DIN rail mounting
Operating temperature
-10...25°C
Gross weight584.1 g
Certificates
EAN code8013975244906
See other products in this category: Transformers with Fastening LOVATO ELECTRIC,
*
CTRS25VA
2 in TME stock
Net price for quantities from 1 pcs - 61.10 USDGross price for quantities from 1 pcs - 61.10 USD
Net price for quantities from 5 pcs - 57.28 USDGross price for quantities from 5 pcs - 57.28 USD
Net price for quantities from 10 pcs - 53.46 USDGross price for quantities from 10 pcs - 53.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.