+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of transformer | mains | |
Power | 63VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 12V | |
Secondary voltage 2 | 24V | |
Leads | terminal block | |
Mounting | for DIN rail mounting | |
Operating temperature | -10...25°C |