+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112-51919

Cable tie; L: 100mm; W: 2.5mm; natural; polyamide; 89N; Ømax: 13mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
112-51919
TME Symbol:
CTT20R-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
89N
Loop diameter max
13mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
CTT20R
Gross weight0.262 g
Certificates
EAN code4031026201788
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
112-51919
100 in TME stock
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1500 pcs - 0.16 USDGross price for quantities from 1500 pcs - 0.16 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs