+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTU-S5R

RFID reader; 5÷16V; antenna,buzzer; 79.5x79.5mm; 125kHz,13.56MHz


Manufacturer: NETRONIX

Manufacturer part number:
CTU-S5R
TME Symbol:
CTU-S5R

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Dimensions
79.5x79.5mm
Kind of transponder
iCLASS, Icode SLI, Mifare DESFire, Mifare S50, Mifare S70, Mifare Ultralight
Frequency
125kHz, 13.56MHz
Kind of output
relay
Card memory
1000
Supply voltage
  • 5...16V
Interface
  • I2C
  • RS232 TTL
  • RS485
  • single-wire
  • SPI
  • UART TTL
  • WIEGAND
Communications modules features
  • antenna
  • buzzer
Gross weight35.94 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
CTU-S5R
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.29 USDGross price for quantities from 1 pcs - 48.29 USD
Net price for quantities from 3 pcs - 46.05 USDGross price for quantities from 3 pcs - 46.05 USD
Net price for quantities from 10 pcs - 44.31 USDGross price for quantities from 10 pcs - 44.31 USD