+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ZAMEL
Alternative designations: GAR10000057, GAR10000057-WPL
Manufacturer | ZAMEL | |
Type of sensor | gas | |
Kind of sensor | electrochemical | |
Detected gas | carbon monoxide (CO) | |
Operating temperature | 0...45°C | |
Body dimensions | 140x65x35mm | |
Mounting | wall mount | |
Sound level | 85dB | |
Additional functions | LCD display | |
IP rating | IP20 | |
Signalling method | acoustic, optical | |
Rated voltage | 6V |