+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTW-06

Sensor: gas; electrochemical; carbon monoxide (CO); 0÷45°C; IP20


Manufacturer: ZAMEL

Manufacturer part number:
CTW-06

Alternative designations: GAR10000068, GAR10000068-WPL

TME Symbol:
CTW-06

Specification

Manufacturer
ZAMEL
Type of sensor
gas
Kind of sensor
electrochemical
Detected gas
carbon monoxide (CO)
Operating temperature
0...45°C
Body dimensions
100x68x32mm
Mounting
wall mount
Sound level
90dB
Additional functions
LCD display
IP rating
IP20
Signalling method
acoustic, optical
Rated voltage
3V
Power supply
  • battery Li int.
Gross weight146 g
Certificates
EAN code5903669468554
See other products in this category: Gas Sensors ZAMEL,
*
CTW-06
1 in TME stock
Net price for quantities from 1 pcs - 39.67 USDGross price for quantities from 1 pcs - 39.67 USD
Net price for quantities from 5 pcs - 37.26 USDGross price for quantities from 5 pcs - 37.26 USD
Net price for quantities from 10 pcs - 35.11 USDGross price for quantities from 10 pcs - 35.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.