+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTW-07

Sensor: gas; electrochemical; carbon monoxide (CO); -10÷45°C


Manufacturer: ZAMEL

Manufacturer part number:
CTW-07

Alternative designations: GAR10000072, GAR10000072-WPL

TME Symbol:
CTW-07

Specification

Manufacturer
ZAMEL
Type of sensor
gas
Kind of sensor
electrochemical
Detected gas
carbon monoxide (CO)
Operating temperature
-10...45°C
Body dimensions
105x70x35mm
Mounting
wall mount
Sound level
90dB
IP rating
IP20
Signalling method
acoustic, optical
Rated voltage
5V
Power supply
  • battery AA 1,5V x3
Gross weight265.23 g
Certificates
EAN code5903669481744
See other products in this category: Gas Sensors ZAMEL,
*
CTW-07
1 in TME stock
Net price for quantities from 1 pcs - 23.24 USDGross price for quantities from 1 pcs - 23.24 USD
Net price for quantities from 5 pcs - 21.87 USDGross price for quantities from 5 pcs - 21.87 USD
Net price for quantities from 10 pcs - 20.51 USDGross price for quantities from 10 pcs - 20.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.