+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTW-10

Sensor: gas; electrochemical; carbon monoxide (CO); 0÷45°C; IP20


Manufacturer: ZAMEL

Manufacturer part number:
CTW-10

Alternative designations: GAR10000082, GAR10000082-WUN

TME Symbol:
CTW-10

Specification

Manufacturer
ZAMEL
Type of sensor
gas
Kind of sensor
electrochemical
Detected gas
carbon monoxide (CO)
Operating temperature
0...45°C
Body dimensions
86.5x86.5x30.5mm
Mounting
wall mount
Sound level
85dB
IP rating
IP20
Signalling method
acoustic, optical
Rated voltage
3V
Power supply
  • battery CR123A 3V x1
Additional functions
  • LCD display
  • Wi-Fi communication
Gross weight172.53 g
Certificates
EAN code5903669501503
See other products in this category: Gas Sensors ZAMEL,
*
CTW-10
1 in TME stock
Net price for quantities from 1 pcs - 39.78 USDGross price for quantities from 1 pcs - 39.78 USD
Net price for quantities from 5 pcs - 37.36 USDGross price for quantities from 5 pcs - 37.36 USD
Net price for quantities from 10 pcs - 35.21 USDGross price for quantities from 10 pcs - 35.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.