+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTX10-4A-R

Inductor: wire; SMD; 10uH; Ioper: 4.67A; R: 20mΩ; ±25%; Isat: 4.09A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CTX10-4A-R
TME Symbol:
CTX10-4A-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
4.67A
Resistance
20mΩ
Tolerance
±25%
Saturation current
4.09A
Operating temperature
-40...125°C
Gross weight2.583 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CTX10-4A-R
0 in TME stock
Net price for quantities from 1 pcs - 6.58 USDGross price for quantities from 1 pcs - 6.58 USD
Net price for quantities from 10 pcs - 5.47 USDGross price for quantities from 10 pcs - 5.47 USD
Net price for quantities from 25 pcs - 5.24 USDGross price for quantities from 25 pcs - 5.24 USD
Net price for quantities from 50 pcs - 5.05 USDGross price for quantities from 50 pcs - 5.05 USD
No. of pieces (Multiplicity: 1)