+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CTX-2.3.3.B22.0

Converter: pressure; 0÷10bar; 15÷30VDC; relative pressure; 1%

Manufacturer: BAUMER

Manufacturer part number:
CTX-2.3.3.B22.0

Alternative designations: 10265685

TME Symbol:
CTX233B220

Specification

Manufacturer
BAUMER
Type of converter
pressure
Pressure setting range
0...10bar
Controlled parameter
relative pressure
Measurement accuracy
1%
IP rating
IP65
Mounting
G1/2"
Operating pressure
max. 20bar
Operating temperature
-25...85°C
Manufacturer series
CTX
Connection
connector DIN 43650
Voltage output
0...10V
Supply voltage
  • 15...30V DC
Additional functions
  • may be used for the most of industrial media
  • measurement regarding reference pressure
Gross weight174.5 g
Certificates
See other products in this category: Pressure Transducers BAUMER,
See other products from this series.:
*
CTX-2.3.3.B22.0
2 in TME stock
Net price for quantities from 1 pcs - 108.76 USDGross price for quantities from 1 pcs - 108.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.