+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CU1521-0000

Automation module: media converter; Number of ports: 2; 24VDC


Manufacturer: Beckhoff Automation

Manufacturer part number:
CU1521-0000
TME Symbol:
CU1521-0000

Specification

Manufacturer
Beckhoff Automation
Type of automation module
media converter
Kind of module
Ethernet/EtherCAT/multi-mode fiber
Number of ports
2
Mounting
for DIN rail mounting
Connection
RJ45, SC Duplex
IP rating
IP20
Width
34mm
Depth
77mm
Height
98mm
Communictions protocol
EtherCAT
Conform to the norm
CE UL
Operating temperature
-25...60°C
Supply voltage
  • 24V DC
Gross weight167.6 g
Certificates
See other products in this category: Industrial Networks Beckhoff Automation,
*
CU1521-0000
0 in TME stock
Net price for quantities from 1 pcs - 282.98 USDGross price for quantities from 1 pcs - 282.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.