+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CU16025-UW30J

Display: VFD; alphanumeric; 16x2; Char: 2.275mm; 350cd/m2; PIN: 20


Manufacturer: NORITAKE Itron

Manufacturer part number:
CU16025-UW30J
TME Symbol:
CU16025-UW30J

Specification

Manufacturer
NORITAKE Itron
Type of display
VFD
Kind of display
alphanumeric
Number of characters (columns x lines)
16x2
Digit height
2.275mm
Character width
4.759mm
Luminosity
350cd/m2
Operating temperature
-40...85°C
Storage temperature
-50...85°C
Colour
green (blue-green)
Number of pins
20
Connector pinout layout
1x6, 1x14
Contacts pitch
2.54mm
Dimensions
80x36x8.5mm
Window dimensions (H x W)
75x23mm
Interface
  • 8/4bit parallel
  • CMOS
Supply voltage
  • 3.15...3.45V DC
Gross weight32.3 g
Certificates
See other products in this category: VFD displays NORITAKE Itron,
*
CU16025-UW30J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 101.52 USDGross price for quantities from 1 pcs - 101.52 USD
Net price for quantities from 3 pcs - 94.53 USDGross price for quantities from 3 pcs - 94.53 USD
Net price for quantities from 10 pcs - 90.98 USDGross price for quantities from 10 pcs - 90.98 USD